Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
304-2.37K-RC
Manufacturer Part #:

304-2.37K-RC

Manufacturer:

Description: Thick Film Resistors - SMD 1/16WATT 2.37KOHMS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 2.37 kOhms
Tolerance: 1 %
Power Rating: 62.5 mW (1/16 W)
Voltage Rating: 25 V
Case Code - in: 0402
Case Code - mm: 1005
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: CR1-RC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 0.5 mm W x 1 mm L x 0.35 mm H
Package / Case: 0402 (1005 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,020 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.24
Reel of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.004
  20,000: $0.003
  30,000: $0.002

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
THS4281DBVT
High Speed Operational Amplifiers Very Lo-Pwr R-To ...
Texas Instruments
1: $2.67
VNB35N07-E
Power Switch ICs - Power Distribution N-Ch 70V 35A ...
STMicroelectronics
1: $3.51
AT90CAN128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $11.08
TPS62080DSGT
DC/DC Switching Converters 1.2A HIGH EFF STEP DOWN ...
Texas Instruments
1: $2.55
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
SLP223M035H9P3
Aluminum Electrolytic Capacitors - Snap In 22000uF ...
Cornell Dubilier
1: $5.93
8020 000100
Hook-up Wire 20AWG 1C SOLID 100' SPOOL NO COLOR
Belden Wire & Cable
1: $33.63
C2012X5R0J336M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $1.13
SI7633DP-T1-GE3
MOSFET 20V 60A 104W
Vishay/Siliconix
1: $1.89
7101SYZQE
Toggle Switches ON-ON SPDT SLDR MNT
C&K Components
1: $4.28
BM10NB(0.8)-40DS-0.4V(51)
Board to Board & Mezzanine Connectors 0.4MM FPC TO ...
Hirose Connector
1: $1.35
TLC2274ACPWR
Operational Amplifiers - Op Amps Quad Low Noise R/ ...
Texas Instruments
1390: $0.97
FP1105R1-R10-R
Fixed Inductors 100nH 81A 2 PADS
Coiltronics / Cooper Bussmann
1: $1.89
SI2305DS-T1-E3
MOSFET 8V 3.5A 1.25W
Vishay/Siliconix
1: $0.63
FH41-28S-0.5SH(05)
FFC & FPC Connectors 0.5MM 28P HSP R/A CONN SHIELD ...
Hirose Connector
1: $2.62
SMCJ75CA
TVS Diodes - Transient Voltage Suppressors 75volts ...
Bourns
1: $0.70
75869-131LF
Headers & Wire Housings 6P DR VERT SHRD HDR
FCI
1: $0.69
ADS7823EB/250
Analog to Digital Converters - ADC 12-Bit Low Powe ...
Texas Instruments
1: $8.66
CCM03-3001LFT R102
Memory Card Connectors Conn Smart Card Hinged 6Pin ...
C&K Components
1: $1.53
FAN7382N
Power Driver ICs 1/2 BRIDGE GATE DRV
Fairchild Semiconductor
1: $1.58

000000001