Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
304-221K-RC
Manufacturer Part #:

304-221K-RC

Manufacturer:

Description: Thick Film Resistors - SMD 1/16WATT 221KOHMS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 221 kOhms
Tolerance: 1 %
Power Rating: 62.5 mW (1/16 W)
Voltage Rating: 25 V
Case Code - in: 0402
Case Code - mm: 1005
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: CR1-RC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 0.5 mm W x 1 mm L x 0.35 mm H
Package / Case: 0402 (1005 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,414 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.24
Reel of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.004
  20,000: $0.003
  30,000: $0.002

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INA223AIDSKT
Current Sense Amplifiers Ana Out Crnt Shunt & Vltg ...
Texas Instruments
1: $3.03
C1608X7R1E104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.27
REF3318AIDBZT
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43
C3216X5R0J476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.78
1286
Test Plugs & Test Jacks BIND PST-DBL BAN PLG
Pomona Electronics
1: $10.82
REF3330AIDBZT
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43
ECS-.327-12.5-13FLX-C
Crystals 32.768KHz 12.5pF 10ppm -40C +85C
ECS
1: $0.66
87227-5
Headers & Wire Housings UNSHRD VERT DUAL 10
TE Connectivity / AMP
1: $3.95
SN74LVC2G126DCTR
Buffers & Line Drivers Tri-State Dual Bus
Texas Instruments
1: $0.49
TS942ID
Operational Amplifiers - Op Amps Dual Rail-to-Rail
STMicroelectronics
1: $1.74
BQ29412DCTR
Battery Management Secondary Over Vltg Protection
Texas Instruments
1: $0.92
PGA113AIDGST
Special Purpose Amplifiers 0-Drift Programmable Ga ...
Texas Instruments
1: $2.58
LMC6442IM/NOPB
Operational Amplifiers - Op Amps Dual Micropower R ...
Texas Instruments
1: $2.12
MC56F8365VFGE
Digital Signal Processors & Controllers - DSP, DSC ...
Freescale Semiconductor
1: $32.98
LR2010LF-01-R030-FT
Current Sense Resistors - SMD .03 OHM 1W 1%
IRC
1: $0.65
250R080ZR
Resettable Fuses PTC POLYFUSE TELECOM 60V/250V .08 ...
Littelfuse
1: $0.70
304-100K-RC
Thick Film Resistors - SMD 1/16WATT 100KOHMS
Xicon
10000: $0.00
RC0603FR-07698KL
Thick Film Resistors - SMD 698K OHM 1%
Yageo
5000: $0.00
304-182K-RC
Thick Film Resistors - SMD 1/16WATT 182KOHMS
Xicon
1: $0.24
304-2.0K-RC
Thick Film Resistors - SMD 1/16WATT 2KOHMS
Xicon
10000: $0.00

000000001