Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
302-249-RC
Manufacturer Part #:

302-249-RC

Manufacturer:

Description: Thick Film Resistors - SMD 1/10WATT 249OHMS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 249 Ohms
Tolerance: 1 %
Power Rating: 100 mW
Voltage Rating: 50 V
Case Code - in: 0603
Case Code - mm: 1608
Temperature Coefficient: 200 PPM / C
Series: CR1-RC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 0.8 mm W x 1.6 mm L x 0.45 mm H
Package / Case: 0603 (1608 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.003
  10,000: $0.002

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
142-0701-851
RF Connectors PC END MT JCK GLD .062 BOARDS TAB
Johnson / Emerson Connectivity Solutions
1: $4.88
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
N2516-6002RB
Headers & Wire Housings 16P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.90
A6SN-4104
DIP Switches / SIP Switches 4P Knife-Edge, 2.3mm S ...
Omron Electronics
1: $2.24
HSMC-C190
Standard LEDs - SMD Red Diffused 626nm 90mcd
Avago Technologies
1: $0.32
25LC1024-E/SM
EEPROM 128K x 8 - 2.5-5.5V
Microchip Technology
1: $3.75
302-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS
Xicon
5000: $0.00
ELJ-FA1R5JF
Fixed Inductors 1.5UH+/-5% INDUCTOR
Panasonic Electronic Components
1: $0.27
298D475X9010M2T
Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% ...
Vishay/Sprague
1: $1.25
302-49.9K-RC
Thick Film Resistors - SMD 1/10WATT 49.9KOHMS
Xicon
5000: $0.00
TZM5248B-GS08
Zener Diodes 18 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
ELJ-FA2R2JF
Fixed Inductors 2.2UH+/-5% INDUCTOR
Panasonic Electronic Components
1: $0.27
MCP1702T-1802E/CB
Low Dropout Regulators - LDO LDO w/ Low Quiescent
Microchip Technology
1: $0.52
TZM5232B-GS08
Zener Diodes 5.6 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
ELJ-FA1R2JF2
Fixed Inductors 1.2UH +/-5% INDUCTOR
Panasonic Electronic Components
1: $0.27
301-1.0K-RC
Thick Film Resistors - SMD 1/16WATT 1KOHMS
Xicon
5000: $0.00
302-2.0K-RC
Thick Film Resistors - SMD 1/10WATT 2KOHMS
Xicon
5000: $0.00
302-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS
Xicon
5000: $0.00
302-392-RC
Thick Film Resistors - SMD 1/10WATT 392OHMS 1%
Xicon
1: $0.24

000000001