Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
302-1.87K-RC
Manufacturer Part #:

302-1.87K-RC

Manufacturer:

Description: Thick Film Resistors - SMD 1/10WATT 1.87KOHMS 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 1.87 kOhms
Tolerance: 1 %
Power Rating: 100 mW
Voltage Rating: 50 V
Case Code - in: 0603
Case Code - mm: 1608
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: CR1-RC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 0.8 mm W x 1.6 mm L x 0.45 mm H
Package / Case: 0603 (1608 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.003
  10,000: $0.002

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PCM12SMTR
Slide Switches 0.3A SPDT ON-ON
C&K Components
1: $0.85
OPA2830ID
High Speed Operational Amplifiers Dual Lo-Pwe Sing ...
Texas Instruments
1: $2.31
MBRS130LT3G
Schottky Diodes & Rectifiers 1A 30V Low Vf
ON Semiconductor
1: $0.54
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
KSP44TF
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.36
ECS-120-20-30B-DU-TR
Crystals 12MHz -55 to +125C
ECS
1: $1.77
SN74LV14ADR
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.15
74LVC1G74DP,125
Flip Flops SNGL D-TYPE POSITIVE
NXP Semiconductors
1: $0.41
MCP3008-I/SL
Analog to Digital Converters - ADC 10-bit SPI 8 Ch ...
Microchip Technology
1: $2.32
APT3216SURCK
Standard LEDs - SMD RED WATER CLEAR
Kingbright
1: $0.17
302-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS
Xicon
5000: $0.00
CMF6068K100FHEK
Metal Film Resistors - Through Hole 1/2watt 68.1Ko ...
Vishay/Dale
1: $0.24
302-100K-RC
Thick Film Resistors - SMD 1/10WATT 100KOHMS
Xicon
5000: $0.00
302-1.96K-RC
Thick Film Resistors - SMD 1/10WATT 1.96KOHMS
Xicon
1: $0.24
302-33.2-RC
Thick Film Resistors - SMD 1/10WATT 33.2OHMS
Xicon
5000: $0.00
292-4.99K-RC
Thick Film Resistors - SMD 1/10WATT 4.99KOHMS 1%
Xicon
5000: $0.00
292-10-RC
Thick Film Resistors - SMD 1/10WATT 10OHMS
Xicon
5000: $0.00
302-20K-RC
Thick Film Resistors - SMD 1/10WATT 20KOHMS
Xicon
5000: $0.00
302-287-RC
Thick Film Resistors - SMD 1/10WATT 287OHMS
Xicon
1: $0.24
302-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS
Xicon
5000: $0.00

000000001