Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
302-1.3K-RC
Manufacturer Part #:

302-1.3K-RC

Manufacturer:

Description: Thick Film Resistors - SMD 1/10WATT 1.3KOHMS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 1.3 kOhms
Tolerance: 1 %
Power Rating: 100 mW
Voltage Rating: 50 V
Case Code - in: 0603
Case Code - mm: 1608
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: CR1-RC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 0.8 mm W x 1.6 mm L x 0.45 mm H
Package / Case: 0603 (1608 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.003
  10,000: $0.002

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
INA138NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $1.82
FT2232HL-REEL
USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTA ...
FTDI
1: $6.71
OPA2365AIDR
Operational Amplifiers - Op Amps 2.2V 50MHz Lo-Noi ...
Texas Instruments
1: $2.31
GRM31CR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.83
ADS7886SBDBVT
Analog to Digital Converters - ADC 2.35V-5.25V 12 ...
Texas Instruments
1: $5.06
1N4148W-7-F
Diodes - General Purpose, Power, Switching 100V Io ...
Diodes Inc.
1: $0.51
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
1N4148WS
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.12
1N4148WT
Diodes - General Purpose, Power, Switching SINGLE ...
Fairchild Semiconductor
1: $0.14
GRM188R71E474KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.20
MMBD101LT1G
Schottky Diodes & Rectifiers 7V 225mW Single
ON Semiconductor
1: $0.30
302-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS
Xicon
5000: $0.00
CRCW06032K00FKEA
Thick Film Resistors - SMD 1/10watt 2.0Kohms 1%
Vishay/Dale
1: $0.22
MMSZ4692T1G
Zener Diodes 6.8V 500mW
ON Semiconductor
1: $0.24
BAS40-04T-7-F
Schottky Diodes & Rectifiers 40V 150mW
Diodes Inc.
1: $0.49
288-0805-249-RC
Thin Film Resistors - SMD 249 OHM 0.1% 10PPM
Xicon
1: $0.79
SN74AHC1G32DBVRG4
Logic Gates Single 2 Input Pos OR Gate
Texas Instruments
1: $0.39
302-100-RC
Thick Film Resistors - SMD 1/10WATT 100OHMS
Xicon
5000: $0.00
262-0.82-RC
Metal Oxide Resistors 0.82ohms 5% Tol
Xicon
1: $0.19
302-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS
Xicon
5000: $0.00

000000001