Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
299-47K/REEL-RC
Manufacturer Part #:

299-47K/REEL-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 47Kohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 47 kOhms
Tolerance: 5 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 1.85 mm Dia. x 3.5 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.5 mm
Factory Pack Quantity: 5000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
299-47K-RC 299-47K-RC BULK 25,592 Can Ship Immediately $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 15000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3050 WH005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL WHT
Alpha Wire
1: $21.03
450-2039-GRX
Knobs & Dials BLACK 1.39"D X .71"H
1: $1.39
2N3904TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.07
RC1/4682JB
Carbon Composition Resistors 6.8Kohms 5%
Kamaya
1: $0.29
TL071CN
Operational Amplifiers - Op Amps Single Lo-Noise J ...
STMicroelectronics
1: $0.47
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
SS010M1HBK-0305P
Aluminum Electrolytic Capacitors - Leaded 50V 1.0u ...
Lelon
1: $0.20
NYS212
Phone Connectors 1/4" STEREO SWITCHED REAN
REAN / Neutrik
1: $0.72
299-10K/REEL-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
5000: $0.01
270-1.0M/REEL-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
5000: $0.02
140-100N2-200J-RC
Ceramic Disc Capacitors 100V 20pF NPO 5% Tol
Xicon
1: $0.08
299-1K/REEL-RC
Carbon Film Resistors - Through Hole 1Kohms 5%
Xicon
5000: $0.01
299-220K/REEL-RC
Carbon Film Resistors - Through Hole 220Kohms 5%
Xicon
5000: $0.01
270-221K/REEL-RC
Metal Film Resistors - Through Hole 221Kohms 1% 50 ...
Xicon
5000: $0.02
291-1.0/REEL-RC
Carbon Film Resistors - Through Hole 1ohms 0.05
Xicon
5000: $0.01
299-470K/REEL-RC
Carbon Film Resistors - Through Hole 470Kohms 5%
Xicon
5000: $0.01
299-10/REEL-RC
Carbon Film Resistors - Through Hole 10ohms 0.05
Xicon
5000: $0.01
140-500P5-501K-RC
Ceramic Disc Capacitors 500V 500pF Y5P 10% Tol
Xicon
1: $0.14
299-2.0/REEL-RC
Carbon Film Resistors - Through Hole 2ohms 5%
Xicon
5000: $0.01

000000001Alternative Packaging