Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
299-39/REEL-RC
Manufacturer Part #:

299-39/REEL-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 39ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 39 Ohms
Tolerance: 5 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 1.85 mm Dia. x 3.5 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.5 mm
Factory Pack Quantity: 5000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
299-39-RC 299-39-RC BULK 17,676 Can Ship Immediately $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
15324982
Automotive Connectors INDV. LOOSE CBL SEAL GREEN
Delphi Connection Systems
1: $0.10
2300BM
Knobs & Dials 1.20"D X .625" H W/INDICATOR
Davies Molding
1: $1.63
294-100-RC
Carbon Film Resistors - Through Hole 100ohms 5%
Xicon
1: $0.30
021606.3HXP
Fuses 250V 6.3A Fast Acting
Littelfuse
1: $1.13
CF1/2CT52R273J
Carbon Film Resistors - Through Hole 27K ohm 5%
KOA Speer
1: $0.32
SMCC/N-220K-00
Fixed Inductors RED/RED/BLK 22uH
Fastron
2000: $0.11

000000001Alternative Packaging