Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
299-36K-RC
Manufacturer Part #:

299-36K-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 36Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 36 kOhms
Tolerance: 5 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 1.85 mm Dia. x 3.5 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Factory Pack Quantity: 200
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,297 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  10: $0.059
  200: $0.02
  1,000: $0.01
  5,000: $0.008
  10,000: $0.007
  100,000: $0.006

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-E2104KF
Film Capacitors 250DC 0.10uF 10% L/S =5mm
Panasonic Electronic Components
1: $0.39
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
2FA53-73/TABS
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.33
BS170_D26Z
MOSFET N-Ch Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.11
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.25
R82DC4100CK60J
Film Capacitors 1.0uF 63volts 5%
Kemet
1: $0.43
2N3906TAR
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.07
SDA02H0BD
DIP Switches / SIP Switches FLUSH ACT 2 POS
C&K Components
1: $0.84
299-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
2N3904TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.07
299-39K-RC
Carbon Film Resistors - Through Hole 39Kohms 5%
Xicon
1: $0.10
299-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
299-22K-RC
Carbon Film Resistors - Through Hole 22Kohms 0.05
Xicon
1: $0.10
299-27K-RC
Carbon Film Resistors - Through Hole 27Kohms 5%
Xicon
1: $0.10
299-18K-RC
Carbon Film Resistors - Through Hole 18Kohms 5%
Xicon
1: $0.10
299-15K-RC
Carbon Film Resistors - Through Hole 15Kohms 0.05
Xicon
1: $0.10
299-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 5%
Xicon
1: $0.10
299-30K-RC
Carbon Film Resistors - Through Hole 30Kohms 5%
Xicon
1: $0.10
299-47K-RC
Carbon Film Resistors - Through Hole 47Kohms 5%
Xicon
1: $0.10

000000001