Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
299-3.0M-RC
Manufacturer Part #:

299-3.0M-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 3.0Mohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 3 MOhms
Tolerance: 5 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: - 1500 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 1.85 mm Dia. x 3.5 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.5 mm
Factory Pack Quantity: 200
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.11
  10: $0.065
  200: $0.023
  1,000: $0.011
  5,000: $0.01
  10,000: $0.008
  100,000: $0.007

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.45
70543-0002
Headers & Wire Housings VERTICAL HDR 3P single row
Molex
1: $0.96
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
270-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.11
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
SM106032006FE
Thick Film Resistors - Through Hole 2watt 200M 1%
Ohmite
1: $4.20
299-30K-RC
Carbon Film Resistors - Through Hole 30Kohms 5%
Xicon
1: $0.10
299-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 5%
Xicon
1: $0.10
299-10M-RC
Carbon Film Resistors - Through Hole 10Mohms 0.05
Xicon
1: $0.09
299-4.7M-RC
Carbon Film Resistors - Through Hole 4.7Mohms 5%
Xicon
1: $0.11
299-2M-RC
Carbon Film Resistors - Through Hole 2Mohms 0.05
Xicon
1: $0.11
299-27K-RC
Carbon Film Resistors - Through Hole 27Kohms 5%
Xicon
1: $0.10
299-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
299-20K-RC
Carbon Film Resistors - Through Hole 20Kohms 5%
Xicon
1: $0.10
299-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 5%
Xicon
1: $0.10
140-50S5-101J-RC
Ceramic Disc Capacitors 50V 100pF SL 5% Tol
Xicon
1: $0.06
123-5004-GR
Battery Holders, Snaps & Contacts BLK MOLDED 2PC I ...
Eagle Plastic Devices
1: $0.43

000000001