Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
299-30K-RC
Manufacturer Part #:

299-30K-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 30Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 30 kOhms
Tolerance: 5 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 1.85 mm Dia. x 3.5 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.5 mm
Factory Pack Quantity: 200
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,708 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  10: $0.059
  200: $0.02
  1,000: $0.01
  5,000: $0.008
  10,000: $0.007
  100,000: $0.006

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
H11F1M
MOSFET Output Optocouplers ANALOG FET
Fairchild Semiconductor
1: $2.18
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.50
299-5.1K-RC
Carbon Film Resistors - Through Hole 5.1Kohms 5%
Xicon
1: $0.10
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
3296W-1-503LF
Trimmer Resistors - Through Hole 3/8" 50Kohms Seal ...
Bourns
1: $2.50
1N4937GP-E3/54
Rectifiers 1.0 Amp 600 Volt Glass Passivated
Vishay Semiconductors
1: $0.12
299-1K-RC
Carbon Film Resistors - Through Hole 1.0Kohms 0.05
Xicon
1: $0.10
3296W-1-504LF
Trimmer Resistors - Through Hole 3/8" 500Kohms Sea ...
Bourns
1: $2.50
299-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
299-22K-RC
Carbon Film Resistors - Through Hole 22Kohms 0.05
Xicon
1: $0.10
271-210K-RC
Metal Film Resistors - Through Hole 210Kohms 1% 50 ...
Xicon
1: $0.13
271-909K-RC
Metal Film Resistors - Through Hole 909Kohms 1% 50 ...
Xicon
1: $0.13
299-2K-RC
Carbon Film Resistors - Through Hole 2Kohms 0.05
Xicon
1: $0.10
299-18K-RC
Carbon Film Resistors - Through Hole 18Kohms 5%
Xicon
1: $0.10
299-15K-RC
Carbon Film Resistors - Through Hole 15Kohms 0.05
Xicon
1: $0.10
299-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
299-20K-RC
Carbon Film Resistors - Through Hole 20Kohms 5%
Xicon
1: $0.10

000000001