Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
299-22K/REEL-RC
Manufacturer Part #:

299-22K/REEL-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 22Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 22 kOhms
Tolerance: 5 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 1.85 mm Dia. x 3.5 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Factory Pack Quantity: 5000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
299-22K-RC 299-22K-RC BULK 29,978 Can Ship Immediately $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
2N7000_D26Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.38
152-3409
D-Sub Standard Connectors 9C R/A PCB RECPT
Kobiconn
1: $1.57
140-302Z9-103M-RC
Ceramic Disc Capacitors 3KV .01uF Z5U 20% Tol
Xicon
1: $1.94
REA471M1EBK-1012P
Aluminum Electrolytic Capacitors - Leaded 25V 470u ...
Lelon
1: $0.19
77F270K-RC
Fixed Inductors 27uH 10%
J.W. Miller
1: $0.18
283-82-RC
Metal Oxide Resistors 82ohms 5% Tol
Xicon
1: $0.21
140-500Z5-103Z-RC
Ceramic Disc Capacitors 500V .01uF Z5U +80%/-20% T ...
Xicon
1: $0.20
FQP17P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $0.95
2N5550TFR
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.18
299-10K/REEL-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
5000: $0.01
270-1.05K-RC
Metal Film Resistors - Through Hole 1.05Kohms 1% 5 ...
Xicon
1: $0.11
299-100K/REEL-RC
Carbon Film Resistors - Through Hole 100Kohms 5%
Xicon
5000: $0.01
291-1.0/REEL-RC
Carbon Film Resistors - Through Hole 1ohms 0.05
Xicon
5000: $0.01
299-470/REEL-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
5000: $0.01
299-220K/REEL-RC
Carbon Film Resistors - Through Hole 220Kohms 5%
Xicon
5000: $0.01
299-10/REEL-RC
Carbon Film Resistors - Through Hole 10ohms 0.05
Xicon
5000: $0.01
299-470K/REEL-RC
Carbon Film Resistors - Through Hole 470Kohms 5%
Xicon
5000: $0.01
299-4.7K/REEL-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
5000: $0.01
299-2.2K/REEL-RC
Carbon Film Resistors - Through Hole 2.2Kohms 5%
Xicon
5000: $0.01

000000001Alternative Packaging