Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
299-1.8M/AP-RC
Manufacturer Part #:

299-1.8M/AP-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 1.8Mohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.8 MOhms
Tolerance: 5 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: - 1500 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 1.85 mm Dia. x 3.5 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Ammo
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.5 mm
Factory Pack Quantity: 2000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
299-1.8M-RC 299-1.8M-RC BULK 205 Can Ship Immediately $0.11 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 2000
Multiples: 2000
Pricing (USD)
Ammo Pack of 2000
  2,000: $0.01
  10,000: $0.007
  100,000: $0.006

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T93YA104KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 100 ...
Vishay/Sfernice
1: $1.58
89PR100KLF
Trimmer Resistors - Through Hole 3/4" Rect 100K 10 ...
BI Technologies
1: $2.43
271-180K/AP-RC
Metal Film Resistors - Through Hole 180Kohms 1% 50 ...
Xicon
1000: $0.01
271-10/AP-RC
Metal Film Resistors - Through Hole 10ohms 1% 50PP ...
Xicon
1000: $0.01
271-3.01K/AP-RC
Metal Film Resistors - Through Hole 3.01Kohms 1% 5 ...
Xicon
1000: $0.01

000000001Alternative Packaging