Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
299-150K-RC
Manufacturer Part #:

299-150K-RC

Manufacturer:

Description: Carbon Film Resistors 150Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors
RoHS: RoHS Compliant Details
Resistance: 150 kOhms
Tolerance: 5 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: - 700 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 1.85 mm Dia. x 3.5 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.5 mm
Factory Pack Quantity: 200
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
403 Can Ship Immediately

On Order: 13000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  10: $0.059
  200: $0.02
  1,000: $0.01
  5,000: $0.008
  10,000: $0.007
  100,000: $0.006

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
NRJ-NUT-B
Plastic Hardware PLASTIC NUT
REAN / Neutrik
1: $0.14
PTN04050CAZ
DC/DC Converters 12W 3.3/5V In Wide Adj Out Boost ...
Texas Instruments
1: $17.80
B280-13-F
Schottky Diodes & Rectifiers 2.0A 80V
Diodes Inc.
1: $1.04
IRLU3114ZPBF
MOSFET MOSFT 40V 130A 4.9mOhm 40nC Log Lvl
International Rectifier
1: $1.93
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
299-1K-RC
Carbon Film Resistors - Through Hole 1.0Kohms 0.05
Xicon
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
SS010M1HBK-0305P
Aluminum Electrolytic Capacitors - Leaded 50V 1.0u ...
Lelon
1: $0.20
SS100M1EBK-0505P
Aluminum Electrolytic Capacitors - Leaded 25V 10uF ...
Lelon
1: $0.20
299-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 5%
Xicon
1: $0.10
299-220K-RC
Carbon Film Resistors - Through Hole 220Kohms 5%
Xicon
1: $0.10
299-47K-RC
Carbon Film Resistors - Through Hole 47Kohms 5%
Xicon
1: $0.10
299-27K-RC
Carbon Film Resistors - Through Hole 27Kohms 5%
Xicon
1: $0.10
299-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
299-470K-RC
Carbon Film Resistors - Through Hole 470Kohms 5%
Xicon
1: $0.10
FK28X7R1H473K
Multilayer Ceramic Capacitors MLCC - Leaded 0.047u ...
TDK
1: $0.19
299-20K-RC
Carbon Film Resistors - Through Hole 20Kohms 5%
Xicon
1: $0.10
SS470M1EBK-0605P
Aluminum Electrolytic Capacitors - Leaded 25V 47uF ...
Lelon
1: $0.22
299-33K-RC
Carbon Film Resistors - Through Hole 33Kohms 0.05
Xicon
1: $0.10


000000001