Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
299-150K/AP-RC
Manufacturer Part #:

299-150K/AP-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 150Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 150 kOhms
Tolerance: 5 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: - 700 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 1.85 mm Dia. x 3.5 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Ammo
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.5 mm
Factory Pack Quantity: 2000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
299-150K-RC 299-150K-RC BULK 0 $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 2000
Multiples: 2000
Pricing (USD)
Ammo Pack of 2000
  2,000: $0.01
  10,000: $0.007
  100,000: $0.006

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UPW1H471MHD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.96
MAX253CPA+
Power Driver ICs Transformer Driver for Iso RS-485 ...
Maxim Integrated
1: $3.10
SB160
Schottky Diodes & Rectifiers 60V 1a Schottky
Fairchild Semiconductor
1: $0.55
P6KE200A
TVS Diodes - Transient Voltage Suppressors 600 Wat ...
Fairchild Semiconductor
1: $0.53
G12B
Switch Accessories BLK ALUM BTN GRD PLN
TE Connectivity / Alcoswitch
1: $1.40
EEA-GA1E220H
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Panasonic Electronic Components
1: $0.25
EEU-FC1H151
Aluminum Electrolytic Capacitors - Leaded 150uF 50 ...
Panasonic Electronic Components
1: $0.32
LM336Z25X
Voltage & Current References Precision Shunt Progr ...
Fairchild Semiconductor
1: $0.50
K100J15C0GH5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 10pF 1 ...
Vishay/BC Components
1: $0.30
R82EC2470DQ60J
Film Capacitors .047uF 100volts 5%
Kemet
1: $0.25
W005G-E4/51
Bridge Rectifiers 1.5 Amp 50 Volt
Vishay Semiconductors
1: $0.49
1N4734A-TR
Zener Diodes 5.6 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
RN242-6-02
Common Mode Filters / Chokes RN242-6/02
Schaffner
1: $2.91
BK/GMA-5A
Fuses 125VAC 5A Fast Acting
Cooper Bussmann
1: $0.48
291-220/AP-RC
Carbon Film Resistors - Through Hole 220ohms 0.05
Xicon
1000: $0.01
MCP4261-103E/P
Digital Potentiometer ICs Dual 7B NV SPI POT
Microchip Technology
1: $1.32
HCPL-2630-000E
High Speed Optocouplers 10MBd 2Ch 5mA
Avago Technologies
1: $3.13
ERZ-V07D390
Varistors 39V 250A ZNR SUR ABSORBER 7MM
Panasonic Electronic Components
1: $0.53
270-49.9K/AP-RC
Metal Film Resistors - Through Hole 49.9Kohms 1% 5 ...
Xicon
2000: $0.02
270-3.16K/REEL-RC
Metal Film Resistors - Through Hole 3.16Kohms 1% 5 ...
Xicon
5000: $0.02

000000001Alternative Packaging