Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
299-11/AP-RC
Manufacturer Part #:

299-11/AP-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 11ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 11 Ohms
Tolerance: 5 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 1.85 mm Dia. x 3.5 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Ammo
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.5 mm
Factory Pack Quantity: 2000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
299-11-RC 299-11-RC BULK 0 $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 2000
Multiples: 2000
Pricing (USD)
Ammo Pack of 2000
  2,000: $0.009
  10,000: $0.007
  100,000: $0.006

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LCM-S01601DTR
LCD Character Display Modules & Accessories InfoVu ...
Lumex
1: $6.82
750-00030
Energy Harvesting Modules Solar Panel 6V@1W, 125x6 ...
Parallax
1: $9.99
750-00031
Processor Accessories Solar Panel 9V @ 1W
Parallax
1: $9.99

000000001Alternative Packaging