Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
299-100K-RC
Manufacturer Part #:

299-100K-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 100Kohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Tolerance: 5 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: - 700 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 1.85 mm Dia. x 3.5 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.5 mm
Factory Pack Quantity: 200
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28,583 Can Ship Immediately

On Order: 53000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  10: $0.059
  200: $0.02
  1,000: $0.01
  5,000: $0.008
  10,000: $0.007
  100,000: $0.006

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATIN ...
Molex
1: $0.21
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
OAR5R005FLF
Current Sense Resistors - Through Hole .005 OHM 1%
IRC
1: $0.85
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
2N3906TAR
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.07
299-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
299-1K-RC
Carbon Film Resistors - Through Hole 1.0Kohms 0.05
Xicon
1: $0.10
SS010M1HBK-0305P
Aluminum Electrolytic Capacitors - Leaded 50V 1.0u ...
Lelon
1: $0.20
299-100-RC
Carbon Film Resistors - Through Hole 100ohms 5%
Xicon
1: $0.10
1N914_T50A
Rectifiers Hi Conductance Fast
Fairchild Semiconductor
1: $0.12
299-47K-RC
Carbon Film Resistors - Through Hole 47Kohms 5%
Xicon
1: $0.10
299-22K-RC
Carbon Film Resistors - Through Hole 22Kohms 0.05
Xicon
1: $0.10
K104M15X7RF53H5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
299-470-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1: $0.10
299-470K-RC
Carbon Film Resistors - Through Hole 470Kohms 5%
Xicon
1: $0.10
299-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 5%
Xicon
1: $0.10
299-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 5%
Xicon
1: $0.10
SS470M1EBK-0605P
Aluminum Electrolytic Capacitors - Leaded 25V 47uF ...
Lelon
1: $0.22

000000001