|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
294-39K-RC
Manufacturer Part #:

294-39K-RC

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 39Kohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Axial
Resistance: 39 kOhms
Power Rating: 1 W
Tolerance: 5 %
Voltage Rating: 500 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 12 mm
Diameter: 5 mm
Series: CF-RC
Lead Diameter: 0.8 mm
Packaging: Bulk
Factory Pack Quantity: 100
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
294-100K-RC Carbon Film Resistors - Through Hole 26,236
294-1M-RC Carbon Film Resistors - Through Hole 14,807
294-1.5K-RC Carbon Film Resistors - Through Hole 14,428
294-470K-RC Carbon Film Resistors - Through Hole 15,177
294-220K-RC Carbon Film Resistors - Through Hole 4,011
294-10K-RC Carbon Film Resistors - Through Hole 25,325
294-2.2K-RC Carbon Film Resistors - Through Hole 16,892
294-33K-RC Carbon Film Resistors - Through Hole 4,795
294-68K-RC Carbon Film Resistors - Through Hole 26,017
294-820-RC Carbon Film Resistors - Through Hole 5,149
Real Time Availability
Stock:
1,425 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.30
10:
$0.156
100:
$0.08
$0.04
$0.039
$0.036
$0.032
$0.029

To add to a project, please Log In.

129527177 199769614 161858062 176090763