Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
294-16K-RC
Manufacturer Part #:

294-16K-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 16Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 16 kOhms
Tolerance: 5 %
Power Rating: 1 W
Voltage Rating: 500 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 5 mm Dia. x 12 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 5 mm
Case Length: 12 mm
Lead Diameter: 0.8 mm
Factory Pack Quantity: 100
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,041 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.30
  10: $0.156
  100: $0.08
  1,000: $0.04
  5,000: $0.039
  10,000: $0.036
  50,000: $0.032
  100,000: $0.029

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
48037-1000
USB Connectors TYPE A RA SHLDED PLG SMT AU
Molex
1: $1.15
BYV26C-TR
Rectifiers 1 Amp 600 Volt 30 Amp IFSM
Vishay Semiconductors
1: $0.28
DME10S1K-F
Film Capacitors DME 1KV .01uF
Cornell Dubilier
1: $0.61
BC547B
Transistors Bipolar - BJT NPN 45V 100mA HFE/45
Fairchild Semiconductor
1: $0.22
1N4764A-TR
Zener Diodes 100 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
CBBJ79
RF Connectors TRB Blkhd Strt Jack Board Mnt 3-lug
Trompeter / Emerson Connectivity Solutions
1: $42.54
MC34063AD
DC/DC Switching Regulators 1.5-A Boost/Buck Invert ...
Texas Instruments
1: $0.59
WK-2
Hook-up Wire 140pc JUMPER WIRE KIT
Global Specialties
1: $6.00
70-464-1
Relay Sockets & Hardware DINPM Octal Socket 8-Pin, ...
Magnecraft / Schneider Electric
1: $4.48
1-1546306-2
Barrier Terminal Blocks .374 DOUBLE ROW 12P w/ bin ...
TE Connectivity / AMP
1: $6.55
42J33RE
Wirewound Resistors - Through Hole 2watt 33ohm 5% ...
Ohmite
1: $1.41
25J1K8E
Wirewound Resistors - Through Hole 5watt 1.8K 5%
Ohmite
1: $1.89
TL062CN
Operational Amplifiers - Op Amps Dual Low Power JF ...
STMicroelectronics
1: $0.59
9445 060100
Multi-Conductor Cables 20AWG 5C UNSHLD 100ft SPOOL ...
Belden Wire & Cable
1: $103.62
FGPF50N33BTTU
IGBT Transistors 330V, 50A PDP
Fairchild Semiconductor
1: $1.41
25J450E
Wirewound Resistors - Through Hole 5watt 450ohm 5%
Ohmite
1: $1.39
294-43K-RC
Carbon Film Resistors - Through Hole 43Kohms 5%
Xicon
1: $0.30
294-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.30
294-130K-RC
Carbon Film Resistors - Through Hole 130Kohms 5%
Xicon
1: $0.30

000000001