Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
294-1.3K-RC
Manufacturer Part #:

294-1.3K-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 1.3Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.3 kOhms
Tolerance: 5 %
Power Rating: 1 W
Voltage Rating: 500 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 5 mm Dia. x 12 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 5 mm
Case Length: 12 mm
Lead Diameter: 0.8 mm
Factory Pack Quantity: 100
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
772 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.30
  10: $0.156
  100: $0.08
  1,000: $0.04
  5,000: $0.039
  10,000: $0.036
  50,000: $0.032
  100,000: $0.029

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.53
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
UF4007
Rectifiers 1000V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.41
TIP122
Transistors Darlington NPN Epitaxial Darl
Fairchild Semiconductor
1: $0.66
161-0005-E
DIN Connectors 5 PIN DIN PANEL MNT
Kobiconn
1: $0.85
TVA1304
Aluminum Electrolytic Capacitors - Leaded 50V 10uF
Vishay/Sprague
1: $2.28
562R10TST27
Ceramic Disc Capacitors 1Kvolts 270pF 10% .25LS X5 ...
Vishay/Cera-Mite
1: $1.12
294-470K-RC
Carbon Film Resistors - Through Hole 470Kohms 0.05
Xicon
1: $0.30
294-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 5%
Xicon
1: $0.30
TVA1303-E3
Aluminum Electrolytic Capacitors - Leaded 5.0uF 50 ...
Vishay/Sprague
1: $3.24
RN65D1003FB14
Metal Film Resistors - Through Hole 1/2watt 100Koh ...
Vishay/Dale
1: $0.26
1429-6474
Film Capacitors 630V .47uF 10% Tol MPP
Xicon
1: $2.75
294-220K-RC
Carbon Film Resistors - Through Hole 220Kohms 0.05
Xicon
1: $0.30
294-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 0.05
Xicon
1: $0.30
294-1.5K-RC
Carbon Film Resistors - Through Hole 1.5Kohms 0.05
Xicon
1: $0.30
294-68K-RC
Carbon Film Resistors - Through Hole 68Kohms 0.05
Xicon
1: $0.30
294-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.30
294-5.1K-RC
Carbon Film Resistors - Through Hole 5.1Kohms 5%
Xicon
1: $0.30
1429-6224
Film Capacitors 630V .22uF 10% Tol MPP
Xicon
1: $1.44
294-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.30

000000001