Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
294-1.1K-RC
Manufacturer Part #:

294-1.1K-RC

Manufacturer:

Description: Carbon Film Resistors 1.1Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors
RoHS: RoHS Compliant Details
Resistance: 1.1 kOhms
Tolerance: 5 %
Power Rating: 1 W
Voltage Rating: 500 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 5 mm Dia. x 12 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 5 mm
Case Length: 12 mm
Lead Diameter: 0.8 mm
Factory Pack Quantity: 100
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,155 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.30
  10: $0.156
  100: $0.08
  1,000: $0.04
  5,000: $0.039
  10,000: $0.036
  50,000: $0.032
  100,000: $0.029

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BC560CTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.11
ECQ-V1H223JL
Film Capacitors .022UF 50V STACK METAL FLM
Panasonic Electronic Components
1: $0.31
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
B32522C105J
Film Capacitors 1.0uF 63volts 5%
EPCOS
1: $0.90
T350F685K035AT
Tantalum Capacitors - Solid Leaded 35volts 6.8uF 1 ...
Kemet
1: $1.47
1N4740A
Zener Diodes 10.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
1N4003
Rectifiers 200V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
FDH333
Rectifiers High Conductance Low Leakage
Fairchild Semiconductor
1: $0.20
291-10M-RC
Carbon Film Resistors - Through Hole 10Mohms 0.05
Xicon
1: $0.10
291-3.9M-RC
Carbon Film Resistors - Through Hole 3.9Mohms 0.05
Xicon
1: $0.10
271-220-RC
Metal Film Resistors - Through Hole 220ohms 1% 50P ...
Xicon
1: $0.13
271-38.3K-RC
Metal Film Resistors - Through Hole 38.3Kohms 1% 5 ...
Xicon
1: $0.13
271-11K-RC
Metal Film Resistors - Through Hole 11Kohms 1% 50P ...
Xicon
1: $0.13
291-4.3-RC
Carbon Film Resistors - Through Hole 4.3ohms 0.05
Xicon
1: $0.10
271-2.4K-RC
Metal Film Resistors - Through Hole 2.4Kohms 1% 50 ...
Xicon
1: $0.13
271-180-RC
Metal Film Resistors - Through Hole 180ohms 1% 50P ...
Xicon
1: $0.13
291-2.2M-RC
Carbon Film Resistors - Through Hole 2.2Mohms 0.05
Xicon
1: $0.10
RPE5C2A470J2P1Z03B
Multilayer Ceramic Capacitors MLCC - Leaded 47pF 1 ...
Murata Electronics
1: $0.51
RPE5C2A100J2P1Z03B
Multilayer Ceramic Capacitors MLCC - Leaded 10pF 1 ...
Murata Electronics
1: $0.40


000000001