Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
293-82K-RC
Manufacturer Part #:

293-82K-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 82Kohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 82 kOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 3.5 mm Dia. x 10 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 100
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,649 Can Ship Immediately

On Order: 6000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.08
  100: $0.03
  1,000: $0.014
  5,000: $0.013
  10,000: $0.012
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
GS3-100-1003-JLF
Metal Film Resistors - Through Hole 3WATT 100KOHM ...
IRC / TT electronics
1: $0.51
3329H-1-253LF
Trimmer Resistors - Through Hole 1/4"RND 25KOHMS 1 ...
Bourns
1: $3.30
PR03000209101JAC00
Metal Film Resistors - Through Hole 3watts 9.1Kohm ...
Vishay/BC Components
1: $0.46
293-1.5K-RC
Carbon Film Resistors - Through Hole 1.5Kohms 5%
Xicon
1: $0.15
2FA53-73
Toggle Switches SPST ON-NONE-OFF SLD
Carling Technologies
1: $3.25
PR02000201501JR500
Metal Film Resistors - Through Hole 2watts 1.5Kohm ...
Vishay/BC Components
1: $0.10
TVX2A100MAD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.51
293-220K-RC
Carbon Film Resistors - Through Hole 220Kohms 0.05
Xicon
1: $0.15
293-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.15
293-470K-RC
Carbon Film Resistors - Through Hole 470Kohms 5%
Xicon
1: $0.15
293-820-RC
Carbon Film Resistors - Through Hole 820ohms 0.05
Xicon
1: $0.15
PR01000101000JR500
Metal Film Resistors - Through Hole 1watt 100ohms ...
Vishay/BC Components
1: $0.16
293-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 5%
Xicon
1: $0.15
293-47K-RC
Carbon Film Resistors - Through Hole 47Kohms 5%
Xicon
1: $0.15
293-2.7K-RC
Carbon Film Resistors - Through Hole 2.7Kohms 5%
Xicon
1: $0.15
280-CR25-1.0K-RC
Wirewound Resistors - Through Hole 1.0Kohms 5% Tol
Xicon
1: $1.09
293-68K-RC
Carbon Film Resistors - Through Hole 68Kohms 0.05
Xicon
1: $0.15
293-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 5%
Xicon
1: $0.15

000000001