Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
293-820/AP-RC
Manufacturer Part #:

293-820/AP-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 820ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 820 Ohms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 3.5 mm Dia. x 10 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Ammo
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
293-820-RC 293-820-RC BULK 4,674 Can Ship Immediately $0.15 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
Ammo Pack of 1000
  1,000: $0.014
  5,000: $0.013
  10,000: $0.012
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
280-CR5-0.1-RC
Wirewound Resistors - Through Hole 0.1ohms 5% Tol
Xicon
1: $0.44
261-5.6K-RC
Metal Oxide Resistors 5.6Kohms 5% Tol
Xicon
1: $0.13
280-CR5-100-RC
Wirewound Resistors - Through Hole 100ohms 5% Tol
Xicon
1: $0.44
262-10K-RC
Metal Oxide Resistors 10Kohms 5% Tol
Xicon
1: $0.22
1429-6104
Film Capacitors 630V .1uF 10% Tol MPP
Xicon
1: $0.87
1431-6222K
Film Capacitors 630V .0022uF 10% PP
Xicon
1: $0.41
1429-6223
Film Capacitors 630V .022uF 10% Tol MPP
Xicon
1: $0.48
261-220K-RC
Metal Oxide Resistors 220Kohms 5% Tol
Xicon
1: $0.13
293-15K-RC
Carbon Film Resistors - Through Hole 15Kohms 0.05
Xicon
1: $0.15
299-27K-RC
Carbon Film Resistors - Through Hole 27Kohms 5%
Xicon
1: $0.10
262-1.0K-RC
Metal Oxide Resistors 1.0Kohms 5% Tol
Xicon
1: $0.22
261-820-RC
Metal Oxide Resistors 820ohms 5% Tol
Xicon
1: $0.13
273-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.14
293-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 5%
Xicon
1: $0.15
293-110/AP-RC
Carbon Film Resistors - Through Hole 110ohms 5%
Xicon
1000: $0.01

000000001Alternative Packaging