Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
293-6.2M-RC
Manufacturer Part #:

293-6.2M-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 6.2Mohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 6.2 MOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: - 1500 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 3.5 mm Dia. x 10 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 100
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
293-6.2M-RC 293-6.2M-RC BULK 1,946 Can Ship Immediately $0.15 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,946 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.08
  100: $0.03
  1,000: $0.014
  5,000: $0.013
  10,000: $0.012
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA627AP
High Speed Operational Amplifiers Prec High-Speed ...
Texas Instruments
1: $20.39
AI-1223-TWT-5V-R
Audio Indicators & Alerts 5V 85dBA 2300Hz
PUI Audio
1: $2.70
IM07TS
High Frequency / RF Relays 24VDC Non-latching Sing ...
TE Connectivity / Axicom
1: $3.38
PIC18F6527-I/PT
8-bit Microcontrollers - MCU 48 KB FL 4K RAM 70 I/ ...
Microchip Technology
1: $7.95
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
MOC3062SM
Triac & SCR Output Optocouplers 6Pin600V Optocoupl ...
Fairchild Semiconductor
1: $1.07
1.5KE440CA
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
Littelfuse
1: $1.00
22-05-2101
Headers & Wire Housings R/A PCB HDR 10P TIN PLATIN ...
Molex
1: $0.93
293-5.1M-RC
Carbon Film Resistors - Through Hole 5.1Mohms 5%
Xicon
1: $0.15
293-510K-RC
Carbon Film Resistors - Through Hole 510Kohms 5%
Xicon
1: $0.15
293-3.6M-RC
Carbon Film Resistors - Through Hole 3.6Mohms 5%
Xicon
1: $0.15
293-3.9M-RC
Carbon Film Resistors - Through Hole 3.9Mohms 5%
Xicon
1: $0.15
293-7.5M-RC
Carbon Film Resistors - Through Hole 7.5Mohms 5%
Xicon
1: $0.15
293-1.8M-RC
Carbon Film Resistors - Through Hole 1.8Mohms 5%
Xicon
1: $0.15
293-2.4M-RC
Carbon Film Resistors - Through Hole 2.4Mohms 5%
Xicon
1: $0.15
293-8.2M-RC
Carbon Film Resistors - Through Hole 8.2Mohms 5%
Xicon
1: $0.15
273-54.9K-RC
Metal Film Resistors - Through Hole 54.9Kohms 1% 5 ...
Xicon
1: $0.14
293-2M-RC
Carbon Film Resistors - Through Hole 2Mohms 0.05
Xicon
1: $0.15
293-1.2M-RC
Carbon Film Resistors - Through Hole 1.2Mohms 0.05
Xicon
1: $0.15
1-106529-2
Pin & Socket Connectors 22-18 SCKT CONTACT
TE Connectivity / AMP
1: $0.12


000000001Alternative Packaging