Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
293-560K-RC
Manufacturer Part #:

293-560K-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 560Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 560 kOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: - 700 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 3.5 mm Dia. x 10 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 100
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,081 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.08
  100: $0.03
  1,000: $0.014
  5,000: $0.013
  10,000: $0.012
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM311N
Comparator ICs Single GP Voltage
STMicroelectronics
1: $0.37
TIP120
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $0.47
2N4393
JFET N-Chan JFET
Central Semiconductor
1: $2.69
123-5116-GR
Battery Holders, Snaps & Contacts BATT SNAP T-6
Eagle Plastic Devices
1: $0.43
TIP48G
Transistors Bipolar - BJT 1A 300V 40W NPN
ON Semiconductor
1: $0.70
293-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.15
43LJ318
Fixed Inductors RF CHOKE 18 mH
Xicon
1: $1.24
293-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.15
262-3.9K-RC
Metal Oxide Resistors 3.9Kohms 5% Tol
Xicon
1: $0.22
293-3.3K-RC
Carbon Film Resistors - Through Hole 3.3Kohms 5%
Xicon
1: $0.15
293-330K-RC
Carbon Film Resistors - Through Hole 330Kohms 0.05
Xicon
1: $0.15
293-680K-RC
Carbon Film Resistors - Through Hole 680Kohms 0.05
Xicon
1: $0.15
293-150K-RC
Carbon Film Resistors - Through Hole 150Kohms 5%
Xicon
1: $0.15
293-220K-RC
Carbon Film Resistors - Through Hole 220Kohms 0.05
Xicon
1: $0.15
RDER72J473K3K1C11B
Multilayer Ceramic Capacitors MLCC - Leaded .047UF ...
Murata Electronics
1: $0.78
273-6.98K-RC
Metal Film Resistors - Through Hole 6.98Kohms 1% 5 ...
Xicon
1: $0.14
293-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 5%
Xicon
1: $0.15
262-470-RC
Metal Oxide Resistors 470ohms 05% Tol
Xicon
1: $0.22
293-470K-RC
Carbon Film Resistors - Through Hole 470Kohms 5%
Xicon
1: $0.15
293-68K-RC
Carbon Film Resistors - Through Hole 68Kohms 0.05
Xicon
1: $0.15

000000001