Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
293-360/AP-RC
Manufacturer Part #:

293-360/AP-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 360ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 360 Ohms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 3.5 mm Dia. x 10 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Ammo
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
293-360-RC 293-360-RC BULK 7,490 Can Ship Immediately $0.15 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
Ammo Pack of 1000
  1,000: $0.014
  5,000: $0.013
  10,000: $0.012
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
MAX232ACPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $6.08
19-09-1039
Pin & Socket Connectors 3 POSITION RECPT
Molex
1: $0.45
MJE18008G
Transistors Bipolar - BJT 8A 450V 125W NPN
ON Semiconductor
1: $1.48
DEBB33D102KA2B
Ceramic Disc Capacitors 1000pF 2000volts B 10%
Murata Electronics
1: $0.44
CL-110
Inrush Current Limiters 3.2 Amps 10 Ohm
GE M&C / Thermometrics
1: $1.67
2N6027G
SCRs 40V 300mW PUT
ON Semiconductor
1: $0.37
MV5439A
Standard LEDs - Through Hole T1 3/4 BI-COL GR/RD
Everlight
1: $0.32
140-500Z5-103Z-RC
Ceramic Disc Capacitors 500V .01uF Z5U +80%/-20% T ...
Xicon
1: $0.20
283-82-RC
Metal Oxide Resistors 82ohms 5% Tol
Xicon
1: $0.21
19-09-1099
Pin & Socket Connectors 9C POWER ASG W/LOCK
Molex
1: $1.75
V68ZA10P
Varistors 1kA 3300pF
Littelfuse
1: $0.60
NTCLE100E3202JB0
Thermistors - NTC NTC 2Kohms Radial
Vishay/BC Components
1: $0.39
262-120-RC
Metal Oxide Resistors 120ohms 5% Tol
Xicon
1: $0.22
2N4401G
Transistors Bipolar - BJT 600mA 60V NPN
ON Semiconductor
1: $0.25
291-1.0K/AP-RC
Carbon Film Resistors - Through Hole 1.0Kohms 0.05
Xicon
1000: $0.01
293-1.1-RC
Carbon Film Resistors - Through Hole 1.1ohms 0.05
Xicon
1: $0.15
293-13K-RC
Carbon Film Resistors - Through Hole 13Kohms 0.05
Xicon
1: $0.15
328307
Terminals STRIPPED WIRE CAP red
TE Connectivity / AMP
1: $0.34
283-0.51-RC
Metal Oxide Resistors 0.51ohms 5% Tol
Xicon
1: $0.39

000000001Alternative Packaging