|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
293-330-RC
Manufacturer Part #:

293-330-RC

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 330ohms 0.05
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Axial
Resistance: 330 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Voltage Rating: 350 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 10 mm
Diameter: 3.5 mm
Series: CF-RC
Lead Diameter: 0.54 mm
Packaging: Bulk
Factory Pack Quantity: 100
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
293-1K-RC Carbon Film Resistors - Through Hole 81,115
293-10K-RC Carbon Film Resistors - Through Hole 48,601
293-2.2K-RC Carbon Film Resistors - Through Hole 17,890
293-1.5K-RC Carbon Film Resistors - Through Hole 52,772
293-100-RC Carbon Film Resistors - Through Hole 45,699
293-150-RC Carbon Film Resistors - Through Hole 31,991
293-470-RC Carbon Film Resistors - Through Hole 11,886
293-1M-RC Carbon Film Resistors - Through Hole 19,762
293-220-RC Carbon Film Resistors - Through Hole 19,172
293-560-RC Carbon Film Resistors - Through Hole 22,345
Real Time Availability
Stock:
11,526 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.15
10:
$0.08
100:
$0.03
$0.014
$0.013
$0.012
$0.009
$0.008

To add to a project, please Log In.

161858062 129527177 199769614