Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
293-3.3/REEL-RC
Manufacturer Part #:

293-3.3/REEL-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 3.3ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 3.3 Ohms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 350 PPM / C
Series: CF-RC
Dimensions: 3.5 mm Dia. x 10 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 3000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
293-3.3-RC 293-3.3-RC BULK 10,535 Can Ship Immediately $0.15 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
  3,000: $0.014
  9,000: $0.012
  48,000: $0.009
  99,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
REA102M1VBK-1320P
Aluminum Electrolytic Capacitors - Leaded 35V 1000 ...
Lelon
1: $0.57
291-510/REEL-RC
Carbon Film Resistors - Through Hole 510ohms 0.05
Xicon
5000: $0.01
291-27/REEL-RC
Carbon Film Resistors - Through Hole 27ohms 0.05
Xicon
5000: $0.01
RB154
Bridge Rectifiers Bdge Rect 1.5A,400V
Rectron
1: $0.29
291-1.5K/REEL-RC
Carbon Film Resistors - Through Hole 1.5Kohms 0.05
Xicon
5000: $0.01
291-470/REEL-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
5000: $0.01
291-3.3K/REEL-RC
Carbon Film Resistors - Through Hole 3.3Kohms 0.05
Xicon
5000: $0.01

000000001Alternative Packaging