Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
293-3.3/AP-RC
Manufacturer Part #:

293-3.3/AP-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 3.3ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 3.3 Ohms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 350 PPM / C
Series: CF-RC
Dimensions: 3.5 mm Dia. x 10 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Ammo
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
293-3.3-RC 293-3.3-RC BULK 11,536 Can Ship Immediately $0.15 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
Ammo Pack of 1000
  1,000: $0.014
  5,000: $0.013
  10,000: $0.012
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
280-CR15-1.0K-RC
Wirewound Resistors - Through Hole 1.0Kohms 5% Tol
Xicon
1: $0.64
282-1.0K-RC
Metal Oxide Resistors 1.0Kohms 5% Tol
Xicon
1: $0.19
294-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.30
280-CR5-220-RC
Wirewound Resistors - Through Hole 220ohms 5% Tol
Xicon
1: $0.44
103-1022-EVX
Pushbutton Switches METAL BODY RED RNCAP
Mountain Switch
1: $1.40
280-CR10-51-RC
Wirewound Resistors - Through Hole 51ohms 5% Tol
Xicon
1: $0.64
280-CR5-1.0K-RC
Wirewound Resistors - Through Hole 1.0Kohms 5% Tol
Xicon
1: $0.44
280-CR10-510-RC
Wirewound Resistors - Through Hole 510ohms 5% Tol
Xicon
1: $0.64
280-CR25-510-RC
Wirewound Resistors - Through Hole 510ohms 5% Tol
Xicon
1: $1.09

000000001Alternative Packaging