|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
293-2.7-RC
Manufacturer Part #:

293-2.7-RC

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 2.7ohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Axial
Resistance: 2.7 Ohms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Voltage Rating: 350 V
Temperature Coefficient: 350 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 10 mm
Diameter: 3.5 mm
Series: CF-RC
Lead Diameter: 0.54 mm
Packaging: Bulk
Factory Pack Quantity: 100
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N3904 Bipolar Transistors - BJT 13,969
OL3315E-R52 Carbon Film Resistors - Through Hole 26,143
FK28C0G1H4R7C Multilayer Ceramic Capacitors MLCC - Leaded 2,184
MFS1/2DCT52R2702F Metal Film Resistors - Through Hole 5,197
291-22M-RC Carbon Film Resistors - Through Hole 30,393
293-100-RC Carbon Film Resistors - Through Hole 48,070
293-150-RC Carbon Film Resistors - Through Hole 32,201
293-62K-RC Carbon Film Resistors - Through Hole 1,854
293-8.2-RC Carbon Film Resistors - Through Hole 3,247
Real Time Availability
Stock:
1,840 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.15
10:
$0.08
100:
$0.03
$0.014
$0.013
$0.012
$0.009
$0.008

To add to a project, please Log In.

129527177 161858062 199769614