|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
293-1M/REEL-RC
Manufacturer Part #:

293-1M/REEL-RC

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 1Mohms 5%
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Axial
Resistance: 1 MOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Voltage Rating: 350 V
Temperature Coefficient: - 700 PPM / C, 0 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 10 mm
Diameter: 3.5 mm
Series: CF-RC
Lead Diameter: 0.54 mm
Packaging: Reel
Factory Pack Quantity: 3000
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
293-1M-RC 293-1M-RC Bulk In Stock $0.15 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
$0.10
$0.01

To add to a project, please Log In.

199769614 161858062Alternative Packaging