Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
293-150K/REEL-RC
Manufacturer Part #:

293-150K/REEL-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 150Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 150 kOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: - 700 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 3.5 mm Dia. x 10 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 3000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
293-150K-RC 293-150K-RC BULK 5,897 Can Ship Immediately $0.15 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 3000
Multiples: 3000
Pricing (USD)
Reel of 3000
  3,000: $0.014
  9,000: $0.012
  48,000: $0.009
  99,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMC6064IM/NOPB
Operational Amplifiers - Op Amps
Texas Instruments
1: $4.09
LM7812CT
Linear Regulators - Standard REGULATOR 12V 1A 4%
Fairchild Semiconductor
1: $0.57
ECQ-V1H105JL3
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
SP400-0.009-00-03
Thermal Interface Products SIL PAD 400 .009" 1.563 ...
Bergquist Company
1: $0.40
2474R-09L
Fixed Inductors 4.7 uH
API Delevan
1: $6.09
293-470K/AP-RC
Carbon Film Resistors - Through Hole 470Kohms 0.05
Xicon
1000: $0.01
293-18K/AP-RC
Carbon Film Resistors - Through Hole 18Kohms 5%
Xicon
1000: $0.01
293-150/REEL-RC
Carbon Film Resistors - Through Hole 150ohms 5%
Xicon
3000: $0.01
WP56BHD
Standard LEDs - Through Hole Blinking Red 4mcd 660 ...
Kingbright
1: $0.83
SP900S-0.009-AC-58
Thermal Interface Products SIL PAD 900 W/ADH .750x ...
Bergquist Company
5000: $0.15

000000001Alternative Packaging