Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
293-1.1M-RC
Manufacturer Part #:

293-1.1M-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 1.1Mohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.1 MOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: - 1500 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 3.5 mm Dia. x 10 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 100
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
852 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.08
  100: $0.03
  1,000: $0.014
  5,000: $0.013
  10,000: $0.012
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
TVX1H4R7MAD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.43
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
39-00-0078
Headers & Wire Housings SOCKET 16 AWG BULK
Molex
1: $0.16
PT10LV10-104A2020
Trimmer Resistors - Through Hole 100Kohms 10mm Rnd ...
Piher
1: $0.46
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
293-750K-RC
Carbon Film Resistors - Through Hole 750Kohms 0.05
Xicon
1: $0.15
293-620K-RC
Carbon Film Resistors - Through Hole 620Kohms 5%
Xicon
1: $0.15
293-3.9M-RC
Carbon Film Resistors - Through Hole 3.9Mohms 5%
Xicon
1: $0.15
273-6.98K-RC
Metal Film Resistors - Through Hole 6.98Kohms 1% 5 ...
Xicon
1: $0.14
293-2.7M-RC
Carbon Film Resistors - Through Hole 2.7Mohms 5%
Xicon
1: $0.15
293-510K-RC
Carbon Film Resistors - Through Hole 510Kohms 5%
Xicon
1: $0.15
293-3M-RC
Carbon Film Resistors - Through Hole 3Mohms 5%
Xicon
1: $0.15
293-1.3M-RC
Carbon Film Resistors - Through Hole 1.3Mohms 5%
Xicon
1: $0.15
262-3.9K-RC
Metal Oxide Resistors 3.9Kohms 5% Tol
Xicon
1: $0.22
293-2M-RC
Carbon Film Resistors - Through Hole 2Mohms 0.05
Xicon
1: $0.15
293-4.7M-RC
Carbon Film Resistors - Through Hole 4.7Mohms 0.05
Xicon
1: $0.15
293-2.4M-RC
Carbon Film Resistors - Through Hole 2.4Mohms 5%
Xicon
1: $0.15

000000001