Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
293-110K/AP-RC
Manufacturer Part #:

293-110K/AP-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 110Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 110 kOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: - 700 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 3.5 mm Dia. x 10 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Ammo
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
293-110K-RC 293-110K-RC BULK 0 $0.15 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
Ammo Pack of 1000
  1,000: $0.014
  5,000: $0.013
  10,000: $0.012
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UA78L12ACLP
Linear Regulators - Standard 12.0V 100mA
Texas Instruments
1: $0.46
291-10K/AP-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1000: $0.01
294-220-RC
Carbon Film Resistors - Through Hole 220ohms 5%
Xicon
1: $0.30
294-300-RC
Carbon Film Resistors - Through Hole 300ohms 5%
Xicon
1: $0.30
282-160-RC
Metal Oxide Resistors 160ohms 5% Tol
Xicon
1: $0.19
VAOL-5LDE2
Standard LEDs - Through Hole Green Diffused 570nm ...
VCC
1: $0.15
293-1.0M/AP-RC
Carbon Film Resistors - Through Hole 1.0Mohms 5%
Xicon
1000: $0.01
291-100K/AP-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1000: $0.01
291-12K/AP-RC
Carbon Film Resistors - Through Hole 12Kohms 0.05
Xicon
1000: $0.01
291-47K/AP-RC
Carbon Film Resistors - Through Hole 47Kohms 0.05
Xicon
1000: $0.01

000000001Alternative Packaging