Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
293-1.0K/AP-RC
Manufacturer Part #:

293-1.0K/AP-RC

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 1.0Kohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Axial
Resistance: 1 kOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Voltage Rating: 350 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.54 mm
Packaging: Ammo Pack
Series: CF-RC
Factory Pack Quantity: 1000
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14,000 Can Ship Immediately

On Order: 30000 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
Ammo Pack of 1000
  1,000: $0.014
  5,000: $0.013
  10,000: $0.012
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.

161858062 199769614 129527177