Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
293-10-RC
Manufacturer Part #:

293-10-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 10ohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 10 Ohms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 3.5 mm Dia. x 10 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 100
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
54,321 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.08
  100: $0.03
  1,000: $0.014
  5,000: $0.013
  10,000: $0.012
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
140-50V5-104Z-RC
Ceramic Disc Capacitors 50V .1uF Y5V +80%/-20% Tol
Xicon
1: $0.28
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
REA100M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.06
293-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.15
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
293-220-RC
Carbon Film Resistors - Through Hole 220ohms 5%
Xicon
1: $0.15
293-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.15
293-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 5%
Xicon
1: $0.15
293-47K-RC
Carbon Film Resistors - Through Hole 47Kohms 5%
Xicon
1: $0.15
293-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 5%
Xicon
1: $0.15
293-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.15
293-470-RC
Carbon Film Resistors - Through Hole 470ohms 5%
Xicon
1: $0.15
293-3.3K-RC
Carbon Film Resistors - Through Hole 3.3Kohms 5%
Xicon
1: $0.15
293-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 5%
Xicon
1: $0.15
REA470M1HBK-0611P
Aluminum Electrolytic Capacitors - Leaded 50V 47uF ...
Lelon
1: $0.09

000000001