Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
293-10/AP-RC
Manufacturer Part #:

293-10/AP-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 10ohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 10 Ohms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Temperature Coefficient: 350 PPM / C
Series: CF-RC
Dimensions: 3.5 mm Dia. x 10 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Ammo
Case Diameter: 3.5 mm
Case Length: 10 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
293-10-RC 293-10-RC BULK 46,119 Can Ship Immediately $0.15 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,000 Can Ship Immediately

On Order: 11000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
Ammo Pack of 1000
  1,000: $0.014
  5,000: $0.013
  10,000: $0.012
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
IRFP450PBF
MOSFET N-Chan 500V 14 Amp
Vishay/Siliconix
1: $2.93
DEBB33D102KA2B
Ceramic Disc Capacitors 1000pF 2000volts B 10%
Murata Electronics
1: $0.44
MJE18008G
Transistors Bipolar - BJT 8A 450V 125W NPN
ON Semiconductor
1: $1.48
CL-110
Inrush Current Limiters 3.2 Amps 10 Ohm
GE M&C / Thermometrics
1: $1.67
770969-1
Pin & Socket Connectors 6P MINI HEADER
TE Connectivity / AMP
1: $1.21
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
MUR4100EG
Rectifiers 1000V 4A UltraFast
ON Semiconductor
1: $0.60
2N5061G
SCRs 50V 800mA Thyristor
ON Semiconductor
1: $0.32
DB3TG
Diacs 32 Volt Trigger
STMicroelectronics
1: $0.53
0315005.HXP
Fuses 250V 5A Slo-Blo
Littelfuse
1: $1.46
140-500Z5-103Z-RC
Ceramic Disc Capacitors 500V .01uF Z5U +80%/-20% T ...
Xicon
1: $0.20
1N4740ATR
Zener Diodes 10.0V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
DME4W1K-F
Film Capacitors DME 400V1.0
Cornell Dubilier
1: $2.36
CW02BR2700KB12
Wirewound Resistors - Through Hole 3watts .27ohms ...
Vishay/Dale
1: $0.64
MC34262PG
Power Factor Correction ICs Critical Mode PFC w/OV ...
ON Semiconductor
1: $1.07
282-10-RC
Metal Oxide Resistors 10ohms 5% Tol
Xicon
1: $0.19
293-100/AP-RC
Carbon Film Resistors - Through Hole 100ohms 5%
Xicon
1000: $0.01
273-560/REEL-RC
Metal Film Resistors - Through Hole 560ohms 1% 50P ...
Xicon
3000: $0.03
273-2.37K/REEL-RC
Metal Film Resistors - Through Hole 2.37Kohms 1% 5 ...
Xicon
3000: $0.03

000000001Alternative Packaging