Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
292-38.3-RC
Manufacturer Part #:

292-38.3-RC

Manufacturer:

Description: Thick Film Resistors - SMD 1/10WATT 38.3OHMS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 38.3 Ohms
Tolerance: 1 %
Power Rating: 100 mW
Voltage Rating: 150 V
Case Code - in: 0805
Case Code - mm: 2012
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: CR1-RC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 1.25 mm W x 2 mm L x 0.55 mm H
Package / Case: 0805 (2012 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,630 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.24
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.004
  10,000: $0.002

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
08051A301FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.46
73391-0070
RF Connectors VERT JACK PCB
Molex
1: $3.26
08055C502KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5 ...
AVX
1: $0.11
22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex
1: $0.13
ERJ-6ENF8870V
Thick Film Resistors - SMD 0805 887ohms 1% Toleran ...
Panasonic Electronic Components
5000: $0.01
RK73H2ATTDD1621D
Thick Film Resistors - SMD 1.62K OHM .5%
KOA Speer
1: $0.20
08055A221FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.46
TNPW0805237RDEEA
Thin Film Resistors - SMD 237ohms .5% 25ppm
Vishay
1: $0.16
GNM214R71H102MA01D
Capacitor Arrays & Networks 4 Cap Array 0805 X7R 5 ...
Murata Electronics
1: $0.29
RK73G2ATTD1001D
Thick Film Resistors - SMD 1K OHM .5% 50PPM
KOA Speer
1: $0.22
UWX1V2R2MCL2GB
Aluminum Electrolytic Capacitors - SMD 35volts 2.2 ...
Nichicon
1: $0.53
292-18.2-RC
Thick Film Resistors - SMD 1/10WATT 18.2OHMS
Xicon
1: $0.24
CKCL22C0G1H101K
Capacitor Arrays & Networks 0805 C0G 50V 100pF 2 E ...
TDK
1: $0.31

000000001