Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
292-154K-RC
Manufacturer Part #:

292-154K-RC

Manufacturer:

Description: Thick Film Resistors - SMD 1/10WATT 154KOHMS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 154 kOhms
Tolerance: 1 %
Power Rating: 100 mW
Voltage Rating: 150 V
Case Code - in: 0805
Case Code - mm: 2012
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: CR1-RC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 1.25 mm W x 2 mm L x 0.55 mm H
Package / Case: 0805 (2012 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.004
  10,000: $0.002

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DC-ME-01T-S
Networking Modules Single DC-ME-01T-S Package
Digi International
1: $52.50
C2012X5R1H475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.80
2N7002,215
MOSFET N-CH TRNCH 60V 300MA
NXP Semiconductors
1: $0.15
C2012X7R1H105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 1 ...
TDK
1: $0.47
SA571DG
Audio Amplifiers Dual Gain Compandor Industrial Te ...
ON Semiconductor
1: $5.60
1N4148WS-V-GS08
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.10
22-03-5025
Headers & Wire Housings 2.5 VERT HDR SPOX 2P shrou ...
Molex
1: $0.44
DG419LDY-E3
Analog Switch ICs SPDT Analog Switch
Vishay/Siliconix
1: $0.82
260-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1KOHMS 5%
Xicon
5000: $0.00
22-03-5035
Headers & Wire Housings 2.5 VERT HDR SPOX 3P shrou ...
Molex
1: $0.53
292-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 1%
Xicon
5000: $0.00
140-CC501N220J-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
4000: $0.01
260-330K-RC
Thick Film Resistors - SMD 1/10WATT 330KOHMS
Xicon
5000: $0.00
292-499K-RC
Thick Film Resistors - SMD 1/10WATT 499KOHMS 1%
Xicon
5000: $0.00
260-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 5%
Xicon
5000: $0.00
292-1.0K-RC
Thick Film Resistors - SMD 1/10WATT 1.0KOHMS 1%
Xicon
5000: $0.00
292-100-RC
Thick Film Resistors - SMD 1/10WATT 100OHMS 1%
Xicon
5000: $0.00
292-75K-RC
Thick Film Resistors - SMD 1/10WATT 75KOHMS
Xicon
5000: $0.00
292-178K-RC
Thick Film Resistors - SMD 1/10WATT 178KOHMS
Xicon
1: $0.24
292-162K-RC
Thick Film Resistors - SMD 1/10WATT 162KOHMS
Xicon
5000: $0.00

000000001