Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
292-1.0M-RC
Manufacturer Part #:

292-1.0M-RC

Manufacturer:

Description: Thick Film Resistors 1/10WATT 1.0MOHMS
PDF Data Sheet
 
Share |
Manufacturer: Xicon
Product Category: Thick Film Resistors
RoHS: RoHS Compliant By Exemption Details
Brand: Xicon
Resistance: 1 MOhms
Power Rating: 100 mW
Tolerance: 1 %
Temperature Coefficient: 200 PPM / C
Voltage Rating: 150 V
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Case Height: 0.55 mm
Case Length: 2 mm
Case Width: 1.25 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Series: CR1-RC
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
45,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.003

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
FOD8012
Logic Output Optocouplers High CMR Bi-Direct. Logi ...
Fairchild Semiconductor
1: $4.20
ULN2803A
Transistors Darlington Eight NPN Array
STMicroelectronics
1: $1.02
G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC ...
Omron Electronics
1: $3.28
DLP-USB245M-G
Interface Modules USB-FIFO Adapter
DLP Design
1: $25.00
UVZ1E102MPD1TD
Aluminum Electrolytic Capacitors - Leaded 1000uF 2 ...
Nichicon
1: $0.59
NRJ6HH
Phone Connectors 3C STEREO 3-SPST NC
REAN / Neutrik
1: $0.61
UVY1C102MPD1TD
Aluminum Electrolytic Capacitors - Leaded 1000uF 1 ...
Nichicon
1: $0.44
UVR1H100MDD1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.23
TL082CDT
Operational Amplifiers - Op Amps Dual Gen Purp JFE ...
STMicroelectronics
1: $0.49
BZG05C10TR
Zener Diodes 10 Volt 60W 5%
Vishay Semiconductors
1: $0.19
LL4148
Diodes - General Purpose, Power, Switching Small S ...
Fairchild Semiconductor
1: $0.10
TLC552CD
Timers & Support Products CMOS
Texas Instruments
1: $3.03
3KBP06M-E4/51
Bridge Rectifiers 3.0 Amp 600 Volt
Vishay Semiconductors
1: $0.67
VJ0805V105ZXJCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay / Vitramon
1: $0.06
RK73B3ATTE100J
Thick Film Resistors - SMD 1watts 10ohms 1W 5%
KOA Speer
1: $0.35
MMBTA13
Transistors Darlington NPN Transistor Darlington
Fairchild Semiconductor
1: $0.24
VJ0805V104MXBPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay / Vitramon
1: $0.06
BC850BW,115
Transistors Bipolar - BJT TRANS LOW NOISE TAPE-7
NXP Semiconductors
1: $0.19
BF861A,215
Transistors RF JFET TAPE7 FET-RFSS
NXP Semiconductors
1: $0.62


199769614 161858062 129527177