Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
292-102K-RC
Manufacturer Part #:

292-102K-RC

Manufacturer:

Description: Thick Film Resistors - SMD 1/10WATT 102KOHMS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 102 kOhms
Tolerance: 1 %
Power Rating: 100 mW
Voltage Rating: 150 V
Case Code - in: 0805
Case Code - mm: 2012
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: CR1-RC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 1.25 mm W x 2 mm L x 0.55 mm H
Package / Case: 0805 (2012 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,835 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.24
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.004
  10,000: $0.002

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
RT424012F
General Purpose Relays DPDT 12VDC 8A PCB
TE Connectivity / P&B
1: $1.68
TAJB106K020RNJ
Tantalum Capacitors - Solid SMD 20volts 10uF 10%
AVX
1: $0.16
TAJB226K020RNJ
Tantalum Capacitors - Solid SMD 20volts 22uF 10%
AVX
1: $0.85
C1206X475K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $1.26
ERJ-6GEYJ102V
Thick Film Resistors - SMD 0805 1Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
292-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 1%
Xicon
5000: $0.00
ERJ-6GEY0R00V
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
292-100K-RC
Thick Film Resistors - SMD 1/10WATT 100KOHMS 1%
Xicon
5000: $0.00
260-220-RC
Thick Film Resistors - SMD 1/10WATT 220OHMS 5%
Xicon
5000: $0.00
260-15K-RC
Thick Film Resistors - SMD 1/10WATT 15KOHMS 5%
Xicon
5000: $0.00
292-12.4K-RC
Thick Film Resistors - SMD 1/10WATT 12.4KOHMS
Xicon
5000: $0.00
292-45.3K-RC
Thick Film Resistors - SMD 1/10WATT 45.3KOHMS
Xicon
5000: $0.00
260-4.7K-RC
Thick Film Resistors - SMD 1/10WATT 4.7KOHMS 5%
Xicon
5000: $0.00
GRM2165C1H272JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.22
GRM21AR72E332KW01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.20
ERJ-6GEYJ101V
Thick Film Resistors - SMD 0805 100ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
C2012X7R2A222K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.08
GRM2195C2A100RZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.19
VJ0805V104MXBPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay/Vitramon
1: $0.06

000000001