Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
291-8.2M/AP-RC
Manufacturer Part #:

291-8.2M/AP-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 8.2Mohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 8.2 MOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: - 1500 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 2.5 mm Dia. x 6.8 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Ammo
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
291-8.2M-RC 291-8.2M-RC BULK 305 Can Ship Immediately $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
Ammo Pack of 1000
  1,000: $0.009
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EEV-FK1H102M
Aluminum Electrolytic Capacitors - SMD 1000uF 50V
Panasonic Electronic Components
1: $2.23
LT1054CP
Charge Pumps Bipolar Regulated V
Texas Instruments
1: $2.87
REA100M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.06
140-50N5-220J-RC
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Xicon
1: $0.08
T491A475K010AT
Tantalum Capacitors - Solid SMD 10V 4.7uF 10% "A"
Kemet
1: $0.34
ZVN3306FTA
MOSFET N-Chnl 60V
Diodes Inc. / Zetex
1: $0.68
171-1304-EX
Phone Connectors PHONE 1/4 STEREO
Kobiconn
1: $2.56
271-10K/AP-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1000: $0.01
CRCW080530K0FKEA
Thick Film Resistors - SMD 1/8watt 30Kohms 1% 100p ...
Vishay/Dale
1: $0.22
265-10K-RC
Resistor Networks & Arrays 8PIN 10KOhms 2%
Xicon
1: $0.22
282-0.47-RC
Metal Oxide Resistors 0.47ohms 5% Tol
Xicon
1: $0.19
291-3.9K/AP-RC
Carbon Film Resistors - Through Hole 3.9Kohms 0.05
Xicon
1000: $0.01
291-1.0M/AP-RC
Carbon Film Resistors - Through Hole 1.0Mohms 0.05
Xicon
1000: $0.01
268-10K-RC
Resistor Networks & Arrays 8PIN 10KOhms 2%
Xicon
1: $0.22
271-4.7K/AP-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1000: $0.01
TO-10-050
Circuit Board Hardware - PCB Dis-O-Pad TO-10 Round
Bivar
1: $0.10

000000001Alternative Packaging