Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
291-82K/REEL-RC
Manufacturer Part #:

291-82K/REEL-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 82Kohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 82 kOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 2.5 mm Dia. x 6.8 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 5000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
291-82K-RC 291-82K-RC BULK 24,222 Can Ship Immediately $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
R82DC3470DQ60J
Film Capacitors .47uF 63volts 5%
Kemet
1: $0.40
RXEF090
Resettable Fuses Radial Lead .9A 72V 40A Imax
TE Connectivity / Raychem
1: $0.38
45KN018-GRX
Knobs & Dials BLACK .75"D X .46"H
Eagle Plastic Devices
1: $0.96
CSTLS4M00G53-B0
Resonators 4.00MHz 0.5%
Murata Electronics
1: $0.41
UVR1E471MPD1TD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.30
NJM4580D
Operational Amplifiers - Op Amps Dual
NJR
1: $0.40
MPSA63
Transistors Darlington PNP GP Darl
Central Semiconductor
1: $0.40
123-5116-GR
Battery Holders, Snaps & Contacts BATT SNAP T-6
Eagle Plastic Devices
1: $0.43
291-10K/REEL-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
5000: $0.01
280-CR10-10K-RC
Wirewound Resistors - Through Hole 10Kohms 5% Tol
Xicon
1: $0.60
LM78L05ACZXA
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.23
L4004L3
Triacs 400V 4A Sensing 3-3-3-3mA
Littelfuse
1: $1.55
42TM001-RC
Transformers Audio & Signal XFMR OUT 500CT/8CT
Xicon
1: $2.38
MOC3012M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.55
280-CR5-22-RC
Wirewound Resistors - Through Hole 22ohms 5% Tol
Xicon
1: $0.44
2N3904TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.07
291-1M/REEL-RC
Carbon Film Resistors - Through Hole 1Mohms 0.05
Xicon
5000: $0.01
UFG1HR47MDM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.16
140-50S5-121J-RC
Ceramic Disc Capacitors 50V 120pF SL 5% Tol
Xicon
1: $0.06
291-3.3K/REEL-RC
Carbon Film Resistors - Through Hole 3.3Kohms 0.05
Xicon
5000: $0.01

000000001Alternative Packaging