Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
291-8.2-RC
Manufacturer Part #:

291-8.2-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 8.2ohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 8.2 Ohms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 350 PPM / C
Series: CF-RC
Dimensions: 2.5 mm Dia. x 6.8 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 200
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,827 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  10: $0.054
  200: $0.019
  1,000: $0.009
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
NJM13700D
Operational Amplifiers - Op Amps Dual
NJR
1: $1.02
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
291-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.10
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
291-6.8-RC
Carbon Film Resistors - Through Hole 6.8ohms 0.05
Xicon
1: $0.10
291-68K-RC
Carbon Film Resistors - Through Hole 68Kohms 0.05
Xicon
1: $0.10
271-10-RC
Metal Film Resistors - Through Hole 10ohms 1% 50PP ...
Xicon
1: $0.13
291-4.7-RC
Carbon Film Resistors - Through Hole 4.7ohms 0.05
Xicon
1: $0.10
291-5.6-RC
Carbon Film Resistors - Through Hole 5.6ohms 0.05
Xicon
1: $0.10
271-1.5K-RC
Metal Film Resistors - Through Hole 1.5Kohms 1% 50 ...
Xicon
1: $0.13
291-1.0-RC
Carbon Film Resistors - Through Hole 1ohms 0.05
Xicon
1: $0.10
291-3.9-RC
Carbon Film Resistors - Through Hole 3.9ohms 0.05
Xicon
1: $0.10
271-680-RC
Metal Film Resistors - Through Hole 680ohms 1% 50P ...
Xicon
1: $0.13
291-10-RC
Carbon Film Resistors - Through Hole 10ohms 0.05
Xicon
1: $0.10

000000001