Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
291-68/REEL-RC
Manufacturer Part #:

291-68/REEL-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 68ohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 68 Ohms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 2.5 mm Dia. x 6.8 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Reel
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 5000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
291-68-RC 291-68-RC BULK 5,954 Can Ship Immediately $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
561-L4.50
Standoffs & Spacers SPCR HEX 4-40X.5
Eagle Plastic Devices
1: $0.55
280-CR5-0.5-RC
Wirewound Resistors - Through Hole 0.5ohms 5% Tol
Xicon
1: $0.44
280-CR5-5.0-RC
Wirewound Resistors - Through Hole 5ohms 5% Tol
Xicon
1: $0.44
42TM030-RC
Transformers Audio & Signal XFMR 100CT/100CT
Xicon
1: $2.30
SMCC/N-221J-01
Fixed Inductors 220uH .79MHz
Fastron
1: $0.26
11P-123J-50
Fixed Inductors RF CHOKE 12mH 5%
Fastron
1: $1.16
43LJ327
Fixed Inductors RF CHOKE 27MHY
Xicon
1: $1.24
43LJ347
Fixed Inductors RF CHOKE 47MHY
Xicon
1: $1.24
291-75/REEL-RC
Carbon Film Resistors - Through Hole 75ohms 0.05
Xicon
5000: $0.01
07MFG-333J-50
Fixed Inductors RF CHOKE 33mH 5%
Fastron
1: $1.36

000000001Alternative Packaging