Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
291-6.8-RC
Manufacturer Part #:

291-6.8-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 6.8ohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 6.8 Ohms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 350 PPM / C
Series: CF-RC
Dimensions: 2.5 mm Dia. x 6.8 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 200
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,155 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  10: $0.054
  200: $0.019
  1,000: $0.009
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
2N4401
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.38
575703B00000G
Heat Sinks BLACK ANODIZE TO-3
Aavid Thermalloy
1: $2.35
151-207-RC
Test Points SM RED TERM
Kobiconn
1: $0.30
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
1N4152
Diodes - General Purpose, Power, Switching Vr/40V ...
Central Semiconductor
1: $0.47
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
291-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.10
291-220-RC
Carbon Film Resistors - Through Hole 220ohms 0.05
Xicon
1: $0.10
291-680-RC
Carbon Film Resistors - Through Hole 680ohms 0.05
Xicon
1: $0.10
291-470-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1: $0.10
271-10-RC
Metal Film Resistors - Through Hole 10ohms 1% 50PP ...
Xicon
1: $0.13
291-0.5-RC
Current Sense Resistors - Through Hole 0.5ohms 0.0 ...
Xicon
1: $0.16
291-1.0-RC
Carbon Film Resistors - Through Hole 1ohms 0.05
Xicon
1: $0.10
291-8.2-RC
Carbon Film Resistors - Through Hole 8.2ohms 0.05
Xicon
1: $0.10
271-33.6K-RC
Metal Film Resistors - Through Hole 33.6Kohms 1% 5 ...
Xicon
1: $0.13
291-4.7-RC
Carbon Film Resistors - Through Hole 4.7ohms 0.05
Xicon
1: $0.10
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37

000000001