Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
291-5.6-RC
Manufacturer Part #:

291-5.6-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 5.6ohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 5.6 Ohms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 2.5 mm Dia. x 6.8 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 200
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 7100 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  10: $0.054
  200: $0.019
  1,000: $0.009
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
578305B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $0.99
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
291-820-RC
Carbon Film Resistors - Through Hole 820ohms 0.05
Xicon
1: $0.10
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
271-150-RC
Metal Film Resistors - Through Hole 150ohms 1% 50P ...
Xicon
1: $0.13
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
291-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.10
291-220-RC
Carbon Film Resistors - Through Hole 220ohms 0.05
Xicon
1: $0.10
271-31.6-RC
Metal Film Resistors - Through Hole 31.6ohms 1% 50 ...
Xicon
1: $0.13
291-3.3-RC
Carbon Film Resistors - Through Hole 3.3ohms 0.05
Xicon
1: $0.10
271-22K-RC
Metal Film Resistors - Through Hole 22Kohms 1% 50P ...
Xicon
1: $0.13
291-1.0-RC
Carbon Film Resistors - Through Hole 1ohms 0.05
Xicon
1: $0.10
291-6.8-RC
Carbon Film Resistors - Through Hole 6.8ohms 0.05
Xicon
1: $0.10
271-10-RC
Metal Film Resistors - Through Hole 10ohms 1% 50PP ...
Xicon
1: $0.13
291-4.7-RC
Carbon Film Resistors - Through Hole 4.7ohms 0.05
Xicon
1: $0.10
291-8.2-RC
Carbon Film Resistors - Through Hole 8.2ohms 0.05
Xicon
1: $0.10
271-2K-RC
Metal Film Resistors - Through Hole 2Kohms 1% 50PP ...
Xicon
1: $0.13
291-10-RC
Carbon Film Resistors - Through Hole 10ohms 0.05
Xicon
1: $0.10
271-3.0K-RC
Metal Film Resistors - Through Hole 3.0Kohms 1% 50 ...
Xicon
1: $0.13

000000001