Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
291-47/AP-RC
Manufacturer Part #:

291-47/AP-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 47ohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 47 Ohms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 2.5 mm Dia. x 6.8 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Ammo
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
291-47-RC 291-47-RC BULK 28,133 Can Ship Immediately $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,000 Can Ship Immediately

On Order: 16000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
Ammo Pack of 1000
  1,000: $0.009
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3365/20 (100'SF)
Flat Cables 20/CAB/RC/TYP1/STR 28AWG/.050"/100'SF
3M Electronic Solutions Division
1: $35.20
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
TAP105K035SCS
Tantalum Capacitors - Solid Leaded 35V 1uF 10%
AVX
1: $0.46
LM2901N
Comparator ICs Lo-Pwr Quad Voltage
STMicroelectronics
1: $0.47
Z0103MA 1AA2
Triacs 1.0 Amp 600 Volt
STMicroelectronics
1: $0.36
UVR1V101MED
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.37
2N3906TA
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.20
C410C222K1R5TA7200
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.38
3386W-1-503LF
Trimmer Resistors - Through Hole 3/8" 50Kohms 10% ...
Bourns
1: $1.30
291-3.3K/AP-RC
Carbon Film Resistors - Through Hole 3.3Kohms 0.05
Xicon
1000: $0.01
291-4.7K/AP-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1000: $0.01
291-10K/AP-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1000: $0.01
291-1.0K/AP-RC
Carbon Film Resistors - Through Hole 1.0Kohms 0.05
Xicon
1000: $0.01
T350A474K035AT
Tantalum Capacitors - Solid Leaded 35volts .470uF ...
Kemet
1: $1.02
K1500G
Sidacs 150V
Littelfuse
1: $0.86
291-47K/AP-RC
Carbon Film Resistors - Through Hole 47Kohms 0.05
Xicon
1000: $0.01
291-22K/AP-RC
Carbon Film Resistors - Through Hole 22Kohms 0.05
Xicon
1000: $0.01
291-100/AP-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1000: $0.01
291-470/AP-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1000: $0.01
291-100K/AP-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1000: $0.01

000000001Alternative Packaging