|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
291-43K/AP-RC
Manufacturer Part #:

291-43K/AP-RC

Manufacturer:

Description:
Carbon Film Resistors - Through Hole 43Kohms 0.05
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Axial
Resistance: 43 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Voltage Rating: 250 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Operating Temperature Range: - 55 C to + 155 C
Length: 6.8 mm
Diameter: 2.5 mm
Series: CF-RC
Lead Diameter: 0.6 mm
Packaging: Ammo Pack
Factory Pack Quantity: 1000
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
291-43K-RC 291-43K-RC Bulk In Stock $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Ammo Pack of 1000
$0.01
$0.009
$0.007
$0.006

To add to a project, please Log In.

199769614 161858062Alternative Packaging