Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
291-39/AP-RC
Manufacturer Part #:

291-39/AP-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 39ohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 39 Ohms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: - 450 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 2.5 mm Dia. x 6.8 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Ammo
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 1000
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
291-39-RC 291-39-RC BULK 7,055 Can Ship Immediately $0.10 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
Ammo Pack of 1000
  1,000: $0.009
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STP12PF06
MOSFET P-Ch 60 Volt 12 Amp
STMicroelectronics
1: $0.88
R60IR44705040J
Film Capacitors 250vdc 4.7uF 5% Poly Wound 27.5mm
Kemet
1: $3.23
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
OPA735AIDBVT
Operational Amplifiers - Op Amps 0.05uV/dgC Sngl-S ...
Texas Instruments
1: $3.87
PN2222ATA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
FDP61N20
MOSFET 200V N-Channel MOSFET
Fairchild Semiconductor
1: $2.73
LR8K4-G
Linear Regulators - Standard 450V Adj 3 Termnl
Supertex
1: $1.50
GMK316F106ZL-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.44
KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Kycon
1: $0.87
45KN018-GRX
Knobs & Dials BLACK .75"D X .46"H
Eagle Plastic Devices
1: $0.96
PIC16F84A-04I/P
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O ...
Microchip Technology
1: $4.95
561-D632
Screws & Fasteners STD FLAT WASHER
Eagle Plastic Devices
1: $0.08
291-1.0K/AP-RC
Carbon Film Resistors - Through Hole 1.0Kohms 0.05
Xicon
1000: $0.01
291-10K/AP-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1000: $0.01
291-1.0M/AP-RC
Carbon Film Resistors - Through Hole 1.0Mohms 0.05
Xicon
1000: $0.01
291-10/AP-RC
Carbon Film Resistors - Through Hole 10ohms 0.05
Xicon
1000: $0.01
291-100K/AP-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1000: $0.01
291-100/AP-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1000: $0.01
291-33/AP-RC
Carbon Film Resistors - Through Hole 33ohms 0.05
Xicon
1000: $0.01
291-220K/AP-RC
Carbon Film Resistors - Through Hole 220Kohms 0.05
Xicon
1000: $0.01

000000001Alternative Packaging