Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
291-360K-RC
Manufacturer Part #:

291-360K-RC

Manufacturer:

Description: Carbon Film Resistors - Through Hole 360Kohms 0.05
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 360 kOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: - 700 PPM / C, 0 PPM / C
Series: CF-RC
Dimensions: 2.5 mm Dia. x 6.8 mm L
Operating Temperature Range: - 55 C to + 155 C
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.6 mm
Factory Pack Quantity: 200
Termination Style: Axial
Type: Carbon Film Fixed Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,539 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  10: $0.054
  200: $0.019
  1,000: $0.009
  5,000: $0.008
  10,000: $0.007
  50,000: $0.006
  100,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
123-5116-GR
Battery Holders, Snaps & Contacts BATT SNAP T-6
Eagle Plastic Devices
1: $0.43
291-150K-RC
Carbon Film Resistors - Through Hole 150Kohms 0.05
Xicon
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
291-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 0.05
Xicon
1: $0.10
291-47K-RC
Carbon Film Resistors - Through Hole 47Kohms 0.05
Xicon
1: $0.10
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
110-44-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CNT
Mill-Max
1: $0.60
RV16AF-10-15S1-A500K
Potentiometers Audio Screwdvr 500K Solder Lugs
Alpha (Taiwan)
1: $1.50
SS220M1HBK-0605P
Aluminum Electrolytic Capacitors - Leaded 50V 22uF ...
Lelon
1: $0.35
RV16AF-10-15S1-A50K
Potentiometers Audio Screwdvr 50K Solder Lugs
Alpha (Taiwan)
1: $1.50
RV16AF-10-15R1-B50K
Potentiometers Linear B50K Solder Lugs
Alpha (Taiwan)
1: $1.38
291-27K-RC
Carbon Film Resistors - Through Hole 27Kohms 0.05
Xicon
1: $0.10
291-3K-RC
Carbon Film Resistors - Through Hole 3Kohms 0.05
Xicon
1: $0.10
291-2K-RC
Carbon Film Resistors - Through Hole 2Kohms 0.05
Xicon
1: $0.10
271-14.7K-RC
Metal Film Resistors - Through Hole 14.7Kohms 1% 5 ...
Xicon
1: $0.13

000000001